Part Details for RK11K1120A31 by Alps Alpine Co Ltd
Results Overview of RK11K1120A31 by Alps Alpine Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK11K1120A31 Information
RK11K1120A31 by Alps Alpine Co Ltd is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK11K1120A31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3860 / $0.4500 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | 640 |
|
$0.6160 / $1.5400 | Buy Now |
Part Details for RK11K1120A31
RK11K1120A31 CAD Models
RK11K1120A31 Part Data Attributes
|
RK11K1120A31
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RK11K1120A31
Alps Alpine Co Ltd
Potentiometer, 20000ohm, 20V, 20% +/-Tol, 4340
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Actuator Orientation | HORIZONTAL | |
Construction | Hortizontal Mount | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 16.6 mm | |
Package Length | 11 mm | |
Package Style | Snap-in | |
Package Width | 10.1 mm | |
Packing Method | Tray | |
Resistance | 20000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Size Code | 4340 | |
Tolerance | 20% | |
Working Voltage | 20 V |