Part Details for RK10J11R0A0L by Alpine Electronics (Asia) Ltd
Overview of RK10J11R0A0L by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK10J11R0A0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4809-RK10J11R0A0LCT-ND
|
DigiKey | THUMBWHEEL POT 10KOHM 0.03W TOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1265 In Stock |
|
$1.4913 / $3.3900 | Buy Now |
DISTI #
RK10J11R0A0L
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, 30 mW, ? 30% - Tape and Reel (Alt: RK10J11R0A0L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.7056 | Buy Now |
DISTI #
688-RK10J11R0A0L
|
Mouser Electronics | Potentiometers Reflow type / Single-unit / 10k ohm, 1B / Knob : 14mm Dia., t1.0mm, Black RoHS: Compliant | 0 |
|
$1.2800 / $3.3900 | Order Now |
DISTI #
78999757
|
Verical | RK10J11R0A0L Min Qty: 43 Package Multiple: 1 | Americas - 200 |
|
$1.6562 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 200 |
|
$1.0880 / $3.0630 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 27 |
|
$1.0880 / $3.0630 | Buy Now |