Part Details for RK1-L2-5V by Panasonic Electronic Components
Overview of RK1-L2-5V by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK1-L2-5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 377 |
|
RFQ | ||
|
Quest Components | RF RELAY | 152 |
|
$6.1050 / $11.1000 | Buy Now |
|
Quest Components | RF RELAY | 22 |
|
$15.5400 / $18.9000 | Buy Now |
Part Details for RK1-L2-5V
RK1-L2-5V CAD Models
RK1-L2-5V Part Data Attributes
|
RK1-L2-5V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RK1-L2-5V
Panasonic Electronic Components
RF Relay, SPDT, Latched, 0.008A (Coil), 5VDC (Coil), 400mW (Coil), 0.5A (Contact), 30VDC (Contact), 1500MHz, 10W (RF Input), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | HIGH FREQUENCY CHARACTERISTICS FOR 75 OHMS ALSO AVAILABLE, VSWR AND INSERTION LOSS TAKEN AT 900 MHZ | |
Body Breadth | 11.2 mm | |
Body Height | 9.7 mm | |
Body Length or Diameter | 20.2 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 3.75 V | |
Coil Resistance | 62.5 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 300000 Cycle(s) | |
Input Power-Max | 10 W | |
Insertion Loss-Max | 0.3 dB | |
Isolation-Max | 60 dB | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 10 ms | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 20.2mm x 11.2mm x 9.7mm | |
Relay Action | LATCHED | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Release Time | 6 ms | |
Surface Mount | NO | |
Switching Time | 16 ms | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER | |
VSWR | 1.5 |