-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 11000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH8542
|
Newark | Res, 11M, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Koa RK1/4DCT52R1105F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2850 / $0.5250 | Buy Now |
DISTI #
2019-RK1/4DCT52R1105FCT-ND
|
DigiKey | RES 11M OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4876 In Stock |
|
$0.1894 / $0.8700 | Buy Now |
DISTI #
660-RK1/4DCT52R1105F
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4 WATT 11M OHM 1% RoHS: Compliant | 3194 |
|
$0.1870 / $0.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK1/4DCT52R1105F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK1/4DCT52R1105F
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 11000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | SEMI PRECISION | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Lead Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 11000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for RK1/4DCT52R1105F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK1/4DCT52R1105F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK1/4DCT26R1105F | Fixed Resistor, Metal Film, 0.25W, 11000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RK1/4DCT52R1105F vs RK1/4DCT26R1105F |
RK1/4DCMR1105F | Fixed Resistor, Metal Film, 0.25W, 11000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RK1/4DCT52R1105F vs RK1/4DCMR1105F |
RK1/4DCM10F1105F | Fixed Resistor, Metal Film, 0.25W, 11000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RK1/4DCT52R1105F vs RK1/4DCM10F1105F |
RK1/4DCMA1105F | Fixed Resistor, Metal Film, 0.25W, 11000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RK1/4DCT52R1105F vs RK1/4DCMA1105F |
RK1/4DCVTER1105F | Fixed Resistor, Metal Film, 0.25W, 11000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RK1/4DCT52R1105F vs RK1/4DCVTER1105F |
RK1/4DCM12.5R1105F | Fixed Resistor, Metal Film, 0.25W, 11000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RK1/4DCT52R1105F vs RK1/4DCM12.5R1105F |
RK1/4DCUR1105F | Fixed Resistor, Metal Film, 0.25W, 11000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RK1/4DCT52R1105F vs RK1/4DCUR1105F |
RK1/4DCT26A1105F | Fixed Resistor, Metal Film, 0.25W, 11000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RK1/4DCT52R1105F vs RK1/4DCT26A1105F |
RK1/4DCVTR1105F | Fixed Resistor, Metal Film, 0.25W, 11000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RK1/4DCT52R1105F vs RK1/4DCVTR1105F |
RK1/4DCM25A1105F | Fixed Resistor, Metal Film, 0.25W, 11000000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | KOA Speer Electronics Inc | RK1/4DCT52R1105F vs RK1/4DCM25A1105F |