-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 10000000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK1/4DC1005F-ND
|
DigiKey | RES 10M OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) |
1080 In Stock |
|
$0.4072 / $1.6800 | Buy Now |
DISTI #
660-RK1/4DC1005F
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4 WATT 10M OHM 1% RoHS: Compliant | 1501 |
|
$0.4290 / $1.4100 | Buy Now |
|
Quest Components | 212 |
|
$1.5189 / $3.2840 | Buy Now | |
DISTI #
RK1/4DC1005F
|
TTI | Metal Film Resistors - Through Hole 1/4 WATT 10M OHM 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.4160 / $0.4720 | Buy Now |
|
CHIPMALL.COM LIMITED | 532 |
|
$1.1140 / $1.2506 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK1/4DC1005F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK1/4DC1005F
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 10000000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Cylindrical | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Lead Length | 24 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN COPPER | |
Tolerance | 1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for RK1/4DC1005F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK1/4DC1005F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK1/4DCUR1005F | Fixed Resistor, Metal Film, 0.25W, 10000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RK1/4DC1005F vs RK1/4DCUR1005F |
RK1/4DCM25R1005F | Fixed Resistor, Metal Film, 0.25W, 10000000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | KOA Speer Electronics Inc | RK1/4DC1005F vs RK1/4DCM25R1005F |
RK1/4DCVTPR1005F | Fixed Resistor, Metal Film, 0.25W, 10000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RK1/4DC1005F vs RK1/4DCVTPR1005F |
RK1/4DCT26R1005F | Fixed Resistor, Metal Film, 0.25W, 10000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RK1/4DC1005F vs RK1/4DCT26R1005F |
RK1/4DCVTER1005F | Fixed Resistor, Metal Film, 0.25W, 10000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RK1/4DC1005F vs RK1/4DCVTER1005F |
RK1/4DCL10A1005F | Fixed Resistor, Metal Film, 0.25W, 10000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RK1/4DC1005F vs RK1/4DCL10A1005F |
RK1/4DCM10A1005F | Fixed Resistor, Metal Film, 0.25W, 10000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RK1/4DC1005F vs RK1/4DCM10A1005F |
RK1/4DCT52A1005F | Fixed Resistor, Metal Film, 0.25W, 10000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RK1/4DC1005F vs RK1/4DCT52A1005F |
RK1/4DCM25A1005F | Fixed Resistor, Metal Film, 0.25W, 10000000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | KOA Speer Electronics Inc | RK1/4DC1005F vs RK1/4DCM25A1005F |
RK1/4DCMTR1005F | Fixed Resistor, Metal Film, 0.25W, 10000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RK1/4DC1005F vs RK1/4DCMTR1005F |