Part Details for RK09L1240-F15-C0-B103 by Alpine Electronics (Asia) Ltd
Results Overview of RK09L1240-F15-C0-B103 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK09L1240-F15-C0-B103 Information
RK09L1240-F15-C0-B103 by Alpine Electronics (Asia) Ltd is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS8045B-103MRB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 3232, | |
LPS8045B-103MRC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 3232, | |
DS1608B-103MLC | Coilcraft Inc | Power inductor, backlight, 20% tol, SMT, RoHS |
Price & Stock for RK09L1240-F15-C0-B103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RK09L1240-F15-C0-B103
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, 50 mW, ? 20% - Trays (Alt: RK09L1240-F15-C0-B103) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
RFQ |