Part Details for RK09K12A0B0W by Alps Alpine Co Ltd
Overview of RK09K12A0B0W by Alps Alpine Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK09K12A0B0W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5300 / $0.7800 | Buy Now |
Part Details for RK09K12A0B0W
RK09K12A0B0W CAD Models
RK09K12A0B0W Part Data Attributes
|
RK09K12A0B0W
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RK09K12A0B0W
Alps Alpine Co Ltd
Potentiometer, 50000ohm, 30% +/-Tol, 3936
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Actuator Orientation | HORIZONTAL | |
Construction | Hortizontal Mount | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 12 mm | |
Package Length | 9.8 mm | |
Package Style | Snap-in | |
Package Width | 9.2 mm | |
Packing Method | Bulk | |
Resistance | 50000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 280 deg | |
Size Code | 3936 | |
Tolerance | 30% |