Part Details for RK09K1130ACM by Alpine Electronics (Asia) Ltd
Results Overview of RK09K1130ACM by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK09K1130ACM Information
RK09K1130ACM by Alpine Electronics (Asia) Ltd is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK09K1130ACM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RK09K1130ACM
|
Avnet Americas | Rotary Potentiometer, 20 kOhm, 1Turn, 50 mW, ? 20% - Bulk (Alt: RK09K1130ACM) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
688-RK09K1130ACM
|
Mouser Electronics | Potentiometers 20 KOhms 30% RoHS: Compliant | 1683 |
|
$0.4550 / $1.3400 | Buy Now |
DISTI #
61299536
|
Verical | Res POT 20K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (9.8 X 18.8mm) Pin Bracket Mount/Through H... more Min Qty: 100 Package Multiple: 1 | Americas - 1000 |
|
$0.7352 / $0.8214 | Buy Now |
DISTI #
36548724
|
Verical | Res POT 20K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (9.8 X 18.8mm) Pin Bracket Mount/Through H... more Min Qty: 31 Package Multiple: 1 | Americas - 31 |
|
$2.4310 | Buy Now |
DISTI #
RK09K1130ACM
|
Avnet Abacus | Rotary Potentiometer 20 kOhm 1Turn 50 mW 20 (Alt: RK09K1130ACM) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 1000 |
|
$0.4560 / $1.2010 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 31 |
|
$0.4560 / $1.2010 | Buy Now |