Part Details for RK09D117000C by Alps Alpine Co Ltd
Overview of RK09D117000C by Alps Alpine Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK09D117000C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 On Order |
|
$0.4715 / $0.7089 | Buy Now |
|
CHIPMALL.COM LIMITED | ��20% 50mW 10k�� Plugin Variable Resistors/Potentiometers ROHS | 494 |
|
$0.3218 / $0.6179 | Buy Now |
|
LCSC | 20% 50mW 10k Plugin Potentiometers Variable Resistors ROHS | 494 |
|
$0.3352 / $0.6436 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2000 On Order |
|
$0.4715 / $0.7089 | Buy Now |
Part Details for RK09D117000C
RK09D117000C CAD Models
RK09D117000C Part Data Attributes
|
RK09D117000C
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RK09D117000C
Alps Alpine Co Ltd
Potentiometer, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 10000 Ω | |
Resistance Law | LOGARITHMIC | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Terminal Shape | FLAT | |
Tolerance | 20% |