Part Details for RK09D1130A1N by Alpine Electronics (Asia) Ltd
Overview of RK09D1130A1N by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK09D1130A1N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RK09D1130A1N
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, 50 mW, ? 20% - Bulk (Alt: RK09D1130A1N) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
688-RK09D1130A1N
|
Mouser Electronics | Potentiometers 9MM 10K V/ADJ RoHS: Compliant | 1999 |
|
$1.3300 / $2.9300 | Buy Now |