Part Details for RK097221005C by Alpine Electronics (Asia) Ltd
Results Overview of RK097221005C by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK097221005C Information
RK097221005C by Alpine Electronics (Asia) Ltd is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK097221005C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4809-RK097221005C-ND
|
DigiKey | POT 10K OHM 1/20W LOGARITHMIC Min Qty: 1 Lead time: 16 Weeks Container: Tray |
226 In Stock |
|
$4.6265 / $8.0500 | Buy Now |
DISTI #
RK097221005C
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, 50 mW, ? 20% - Trays (Alt: RK097221005C) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.2272 / $2.3368 | Buy Now |
DISTI #
688-RK097221005C
|
Mouser Electronics | Potentiometers 10 KOhms 30% RoHS: Compliant | 663 |
|
$4.5800 / $8.0500 | Buy Now |
DISTI #
RK097221005C
|
Avnet Abacus | Rotary Potentiometer 10 kOhm 1Turn 50 mW 20 (Alt: RK097221005C) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |