Part Details for RK09712200MY by Alpine Electronics (Asia) Ltd
Results Overview of RK09712200MY by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK09712200MY Information
RK09712200MY by Alpine Electronics (Asia) Ltd is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK09712200MY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RK09712200MY
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, 50 mW, ? 20% - Trays (Alt: RK09712200MY) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Tray | 0 |
|
RFQ | |
DISTI #
688-RK09712200MY
|
Mouser Electronics | Potentiometers Flat 15mm1 0k RoHS: Compliant | 1990 |
|
$1.7700 / $4.4900 | Buy Now |
DISTI #
RK09712200MY
|
Avnet Abacus | Rotary Potentiometer 10 kOhm 1Turn 50 mW 20 (Alt: RK09712200MY) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |