Part Details for RK0971210DBH by Alpine Electronics (Asia) Ltd
Overview of RK0971210DBH by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK0971210DBH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4809-RK0971210DBH-ND
|
DigiKey | POT 10K OHM 1/20W LINEAR Min Qty: 1 Lead time: 16 Weeks Container: Tray |
753 In Stock |
|
$2.2543 / $4.6500 | Buy Now |
DISTI #
RK0971210DBH
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, 50 mW, ? 20% - Trays (Alt: RK0971210DBH) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Tray | 0 |
|
$0.9450 | Buy Now |
DISTI #
688-RK0971210DBH
|
Mouser Electronics | Potentiometers Dual-unit (for Tone) / 10k ohm, 1B / L1=20mm/ With Center Detent RoHS: Compliant | 0 |
|
$1.8000 / $4.6400 | Order Now |
DISTI #
60910818
|
Verical | RK0971210DBH Min Qty: 29 Package Multiple: 1 | Americas - 117 |
|
$2.4318 | Buy Now |
DISTI #
C1S111900113384
|
Chip1Stop | Resistor Trimmers, Potentiometers and Rheostats RoHS: Not Compliant pbFree: No Container: Tray | 3 |
|
$3.0200 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 117 |
|
$1.5610 / $3.0790 | Buy Now |