Part Details for RK-5W-12 by TE Connectivity
Overview of RK-5W-12 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK-5W-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay - 16A 250VAC - 12VDC Coil - 8 Pin. RoHS: Compliant |
55 In Stock |
|
$19.0100 / $62.8800 | Buy Now |
DISTI #
51671877
|
Verical | RK-5W-12 Min Qty: 2 Package Multiple: 2 Date Code: 1312 | Americas - 54 |
|
$24.7130 / $81.7440 | Buy Now |
|
Master Electronics | Relay - 16A 250VAC - 12VDC Coil - 8 Pin. RoHS: Compliant |
55 In Stock |
|
$19.0100 / $62.8800 | Buy Now |