Datasheets
RK-1215S/H6 by: RECOM Power Inc

DC-DC Unregulated Power Supply Module,

Part Details for RK-1215S/H6 by RECOM Power Inc

Overview of RK-1215S/H6 by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADC1215S080HN-C1 Renesas Electronics Corporation Single 12-bit ADC 80 Msps with Input Buffer CMOS or LVDS DDR digital outputs
71215S10PF8 Renesas Electronics Corporation 16K X 15 CACHE BICMOS Cache-Tag SRAM
71215S9PF Renesas Electronics Corporation 16K X 15 CACHE BICMOS Cache-Tag SRAM

Price & Stock for RK-1215S/H6

Part # Distributor Description Stock Price Buy
DISTI # 56Y5621
Newark Dc-Dc Converter, 15V, 0.066A, Sip, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:66Ma, Width:7Mm Rohs Compliant: Yes |Recom Power RK-1215S/H6 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $9.8900
  • 50 $9.0100
  • 100 $8.5200
  • 250 $8.3000
$8.3000 / $9.8900 Buy Now
DISTI # RK-1215S/H6-ND
DigiKey DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 16 Weeks Container: Tube 29
In Stock
  • 1 $9.8200
  • 5 $9.2580
  • 10 $9.0250
  • 25 $8.7276
  • 50 $8.5086
  • 100 $8.2953
  • 250 $8.0214
  • 500 $7.8203
$7.8203 / $9.8200 Buy Now
DISTI # 919-RK-1215S/H6
Mouser Electronics Isolated DC/DC Converters - Through Hole 1W 12Vin 15Vout 66mA SIP7 RoHS: Compliant 43
  • 1 $9.1400
  • 10 $9.0200
  • 25 $8.7200
  • 50 $8.5000
  • 100 $8.1000
  • 250 $7.8700
  • 500 $7.7500
$7.7500 / $9.1400 Buy Now
DISTI # 73561564
RS DC-DC-Converter, 1W, 12Vin, 15Vout, Unregulated, SIP7, RK Series | RECOM Power Inc. RK-1215S/H6 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 25 $9.3300
  • 50 $9.0300
  • 75 $8.7400
  • 100 $8.4800
$8.4800 / $9.3300 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks 0
  • 25 $7.1000
$7.1000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $8.5300
  • 50 $8.1500
  • 100 $7.9100
  • 250 $7.4800
  • 500 $7.2800
  • 1,000 $7.1700
  • 2,500 $6.9100
$6.9100 / $8.5300 Buy Now
DISTI # RK-1215S/H6
TME Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 15VDC, Iout: 66mA, SIP7 Min Qty: 1 0
  • 1 $9.4900
  • 25 $8.4700
  • 75 $8.3600
  • 100 $8.1200
$8.1200 / $9.4900 RFQ
DISTI # RK-1215S/H6
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 0
  • 25 $8.1400
  • 50 $8.0400
  • 100 $7.8100
  • 250 $7.2800
$7.2800 / $8.1400 Buy Now
DISTI # 000000000006061985
Sager Isolated DC/DC Converters - Through Hole 1W 12Vin 15Vout 66mA SIP7 Min Qty: 1 0
  • 1 $8.2300
  • 10 $7.9900
  • 25 $7.7700
  • 50 $7.5500
  • 100 $7.4500
  • 250 $7.2500
$7.2500 / $8.2300 Buy Now
Ozdisan Elektronik DC/DC CONV 1W 12VDC 15VDC 84mA SIP7 0
  • 1 $9.9421
  • 25 $9.2917
$9.2917 / $9.9421 RFQ

Part Details for RK-1215S/H6

RK-1215S/H6 Part Data Attributes

RK-1215S/H6 RECOM Power Inc
Buy Now Datasheet
Compare Parts:
RK-1215S/H6 RECOM Power Inc DC-DC Unregulated Power Supply Module,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V
Input Voltage-Min 10.8 V
Input Voltage-Nom 12 V
JESD-30 Code R-PSMA-T7
Length 19.65 mm
Load Regulation-Max 10%
Number of Functions 1
Number of Outputs 1
Number of Terminals 7
Operating Temperature-Max 90 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 15.75 V
Output Voltage-Min 14.25 V
Output Voltage-Nom 15 V
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 10.7 mm
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 0.99 W
Trim/Adjustable Output NO
Width 7.05 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK-1215S/H6 by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK-1215S/H6 by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RK-1215S/H6 would you like to use for your alert(s)?
  • Please alert me when RK-1215S/H6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK-1215S/H6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK-1215S/H6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK-1215S/H6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK-1215S/H6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK-1215S/H6 by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: