-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X8930
|
Newark | Dc/Dc Converter, 1W, 15V, 0.066A, Sip, Power Supply Applications:Medical, Dc/Dc Converter Type:Sip, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:66Ma Rohs Compliant: Yes |Recom Power RK-0515S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5600 / $7.8200 | Buy Now |
DISTI #
945-1196-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1668 In Stock |
|
$6.5892 / $8.2400 | Buy Now |
DISTI #
919-RK-0515S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin 15Vout RoHS: Compliant | 127 |
|
$6.5800 / $7.8000 | Buy Now |
DISTI #
V99:2348_14017095
|
Arrow Electronics | Module DC-DC 5VIN 1-OUT 15V 0.066A 1W Medical 4-Pin SIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2214 | Americas - 1 |
|
$4.2770 / $5.9937 | Buy Now |
DISTI #
70052200
|
RS | Recom Iso DC-DC Converter, Vin 4.5 to 5.5V dc, Vout 15V dc, I/O isolation 3000V dc | RECOM Power Inc. RK-0515S RoHS: Not Compliant Min Qty: 325 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6200 / $8.2000 | RFQ |
|
Future Electronics | RK Series 1 W Single Output 15 V DC/DC Converter - SIP-7 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$6.9700 / $7.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
18 Partner Stock |
|
$6.0900 / $8.1700 | Buy Now |
DISTI #
RK-0515S
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 15VDC, Iout: 66mA, SIP7, RK Min Qty: 1 | 0 |
|
$6.7800 / $7.9300 | RFQ |
DISTI #
RK0515S
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$6.2100 / $6.9600 | Buy Now |
DISTI #
000000000006061963
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin 15Vout Min Qty: 1 | 0 |
|
$6.1900 / $7.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK-0515S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RK-0515S
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | SIP-7/4 | |
Pin Count | 7/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSIP-T7 | |
Length | 19.6 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.066 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP4/7,.18 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |