Part Details for RK 40-839/20M by Lumberg Automation
Overview of RK 40-839/20M by Lumberg Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AQP85A4-020 | Amphenol Communications Solutions | QSFP 40G AOC 20m | |
XFL4020-152MEC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M | |
XFL4020-152MEB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M |
Price & Stock for RK 40-839/20M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X8392
|
Newark | Sensor Cord, 7/8" Plug-Free End, 65.6 , Connector Type A:Mini 7/8" Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:20M, Cable Length - Imperial:65.6Ft, Product Range:- Rohs Compliant: Yes |Lumberg Automation RK 40-839/20M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.9300 / $182.0100 | Buy Now |
DISTI #
1794-1135-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 65.6' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$125.6920 / $164.7600 | Buy Now |
DISTI #
566-RK40839/20M
|
Mouser Electronics | Sensor Cables / Actuator Cables Mini 7/8 inch single-ended cordsets, female straight, 4-poles with internal threads and yellow TPE (TC-ER) 16 gauge molded cable, US color code. RoHS: Compliant | 16 |
|
$153.2800 / $161.9600 | Buy Now |
DISTI #
70301019
|
RS | Cordset, 7/8", Female Straight, 4 Pole, 16AWG, 20m, TPE, Yellow, 500003228 | Lumberg Automation / Hirschmann RK 40-839/20M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$158.3800 / $174.0400 | RFQ |