Part Details for RK 100M-699/6F (ALTERNATE: 500001315) by Lumberg Automation
Overview of RK 100M-699/6F (ALTERNATE: 500001315) by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK 100M-699/6F (ALTERNATE: 500001315)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72335688
|
RS | Single Ended Cordset, 16Awg, 10Pin, 1-1/8", 5A, 600V, Yellow, 500001315 | Lumberg Automation / Hirschmann RK 100M-699/6F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$106.5900 | RFQ |