There are no models available for this part yet.
Overview of RJX8FD5110 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RJX8FD5110 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AC3222
|
Newark | Connector, Rj45, Jack, 8P8C, Idc, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Chassis Mount, Shielding:- Rohs Compliant: Yes |Amphenol Sine/tuchel RJX8FD5110 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0700 / $12.2600 | Buy Now | |
Future Electronics | Single Port 8 Position CAT5E IDC RJ45 XLRnet PCB Ethernet Connector RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks Container: Box | 0Box |
|
$7.8500 / $8.2400 | Buy Now | ||
DISTI #
AMERJX8FD5110
|
Heilind Electronics | XLRNET D TYPE ETHERNET CHASSIS | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
77357613
|
Verical | Conn RJ-45 F 8 POS IDT ST Panel Mount 8 Terminal 1 Port Cat 5e Box RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 100 |
|
$12.7820 / $14.3920 | Buy Now | |
DISTI #
AMERJX8FD5110
|
Interstate Connecting Components | XLRNET D TYPE ETHERNET CHASSIS | 0 |
|
Buy Now |
CAD Models for RJX8FD5110 by Amphenol Sine Systems
Part Data Attributes for RJX8FD5110 by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|