There are no models available for this part yet.
Overview of RJX8FB5HRGEB by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RJX8FB5HRGEB by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AH2264
|
Newark | Xlrnet B Type Ethernet Chassis Mount, Horizontal Pcb, Cat5E, Shielded, Led Sequence Red/Green, Bulk Packaging /Box Rohs Compliant: Yes |Amphenol Sine/tuchel RJX8FB5HRGEB RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2700 / $13.4400 | Buy Now | |
DISTI #
AMERJX8FB5HRGEB
|
Heilind Electronics | XLRNET B TYPE ETHERNET CHASSIS | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
77363154
|
Verical | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5e RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 96 |
|
$9.7720 / $13.0620 | Buy Now | |
DISTI #
AMERJX8FB5HRGEB
|
Interstate Connecting Components | XLRNET B TYPE ETHERNET CHASSIS | 0 |
|
Buy Now |
CAD Models for RJX8FB5HRGEB by Amphenol Sine Systems
Part Data Attributes for RJX8FB5HRGEB by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|