Part Details for RJU-275-1191MFNF07 by Vishay Intertechnologies
Overview of RJU-275-1191MFNF07 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for RJU-275-1191MFNF07
RJU-275-1191MFNF07 CAD Models
RJU-275-1191MFNF07 Part Data Attributes
|
RJU-275-1191MFNF07
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RJU-275-1191MFNF07
Vishay Intertechnologies
Fixed Resistor, Metal Oxide Film, 275W, 191000000ohm, 90000V, 1% +/-Tol, -200,200ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Flameproof | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Diameter | 38.1 mm | |
Package Length | 398.53 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 275 W | |
Resistance | 191000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 90000 V |