-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8+8 Contact(s), Male, Right Angle, Surface Mount Terminal, Guide Slot, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJSSE538002
|
Avnet Americas | Rj, Shield, No Filter 8p8c, W/o Light Pipe 2 Ports - Trays (Alt: RJSSE538002) RoHS: Compliant Min Qty: 660 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.0845 / $2.5759 | Buy Now |
DISTI #
RJSSE538002
|
Avnet Americas | Rj, Shield, No Filter 8p8c, W/o Light Pipe 2 Ports - Trays (Alt: RJSSE538002) RoHS: Compliant Min Qty: 660 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.0845 / $2.5759 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR | 4306 |
|
$1.8197 / $5.1990 | Buy Now |
DISTI #
RJSSE-5380-02
|
TTI | Modular Connectors / Ethernet Connectors MODULAR JACK RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 208 In Stock |
|
$2.3400 / $4.2400 | Buy Now |
DISTI #
RJSSE-5380-02
|
Avnet Abacus | Rj, Shield, No Filter 8p8c, W/o Light Pipe 2 Ports (Alt: RJSSE-5380-02) RoHS: Compliant Min Qty: 660 Package Multiple: 60 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RJSSE-5380-02
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJSSE-5380-02
Amphenol Corporation
Telecom and Datacom Connector, 8+8 Contact(s), Male, Right Angle, Surface Mount Terminal, Guide Slot, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Amphenol | |
Board Mounting Option | PEG | |
Body Breadth | 0.525 inch | |
Body Depth | 0.72 inch | |
Body Length | 1.27 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | TELCOM, MODULAR | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 2 | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Reference Standard | UL | |
Shell Finish | TIN LEAD | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |