Part Details for RJSS-7061-02 by Amphenol Corporation
Overview of RJSS-7061-02 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSSE706101T | Amphenol Communications Solutions | Modular Jack - 6P6C, Right Angle, Surface Mount, Single Port, No Shield, With Light Pipes | |
RJSSE7061 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors RJ11, 6P6C, Without Shield, Light Pipes. | |
RJSSE5S80 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Sheild, No Light Pipes. |
Part Details for RJSS-7061-02
RJSS-7061-02 CAD Models
RJSS-7061-02 Part Data Attributes
|
RJSS-7061-02
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJSS-7061-02
Amphenol Corporation
Telecom and Datacom Connector, 12 Contact(s), Female, Right Angle, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | 2 PORT, 6 POSITION EACH | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PHOSPHOR BRONZE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 2 | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/LEAD | |
Shell Material | COPPER ALLOY | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |