Part Details for RJSAE-5384-02 by Amphenol Communications Solutions
Overview of RJSAE-5384-02 by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5384BBCZ-5 | Analog Devices | Ser 40Chn 5V Single Sup 14-Bit |
Price & Stock for RJSAE-5384-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M6446
|
Newark | Cat5 Rj45 Modular Jack, 8 Position, 2 Port, Modular Connector Type:Modular Jack, Port Configuration:2 X 1 (Stacked), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Shielding:Shielded, Gender:Jack Rohs Compliant: Yes |Amphenol Communications Solutions RJSAE-5384-02 RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0100 / $5.5000 | Buy Now |
DISTI #
C1S227401934053
|
Chip1Stop | Connector Accessories RoHS: Compliant Container: Bulk | 77 |
|
$1.8700 / $2.0600 | Buy Now |