Part Details for RJR50FP503P by Bourns Inc
Overview of RJR50FP503P by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJR50FP503P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J2979
|
Newark | Res, cermet,50Kohms,10+/-% Tol,-100,100Ppm-Tc |Bourns RJR50FP503P Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5000 / $23.7000 | Buy Now |
DISTI #
RJR50FP503P
|
Avnet Americas | Res Cermet Trimmer 50K Ohm 10% 1/2W 0.1% 1Turn (6.35 X 6.22mm) Pin Thru-Hole Tube - Rail/Tube (Alt: RJR50FP503P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$21.4625 / $24.3814 | Buy Now |
DISTI #
RJR50FP503P
|
TTI | Trimmer Resistors - Through Hole 1/4" 50K Trim Pot Single Turn Cermet Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 3650 In Stock |
|
$28.6200 / $29.7700 | Buy Now |
Part Details for RJR50FP503P
RJR50FP503P CAD Models
RJR50FP503P Part Data Attributes:
|
RJR50FP503P
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RJR50FP503P
Bourns Inc
Trimmer, Cermet, 0.5W, 50000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1/4 INCH, CIRCULAR, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, CIRCULAR, 3 PINS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 10 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Cylindrical | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.75 mm | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.35 mm | |
Package Length | 5.79 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Reference Standard | MIL-PRF-39035 | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |