Part Details for RJR26FP254P by Bourns Inc
Overview of RJR26FP254P by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJR26FP254P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4071
|
Newark | Trimmer, Cermet, 0.25W, 250000Ohm, 10% +/-Tol, -100,100Ppm/Cel, 12 Turn(S), 2517 |Bourns RJR26FP254P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1100 / $7.2600 | Buy Now |
DISTI #
2266-RJR26FP254P-ND
|
DigiKey | TRIMMER 250K OHM 0.25W PC PIN Min Qty: 15 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$5.4100 / $5.6200 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 250K Ohm 10% 0.25W(1/4W) 0.1% 12(Elec)Turn 1.78mm (6.35 X 7.37 X 4.7mm) Pin Thru-Hole Tube |
100 Partner Stock |
|
$5.4800 / $10.7400 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 250K Ohm, 10±%, 100ppm | 5 |
|
$4.5000 / $6.0000 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 250K Ohm, 10±%, 100ppm | 156 |
|
$4.3290 / $7.0200 | Buy Now |
DISTI #
Bourns RJR26FP254P
|
PEI Genesis | Trimmer Cermet | 100 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 250K Ohm 10% 0.25W(1/4W) 0.1% 12(Elec)Turn 1.78mm (6.35 X 7.37 X 4.7mm) Pin Thru-Hole Tube |
100 Partner Stock |
|
$5.4800 / $10.7400 | Buy Now |
Part Details for RJR26FP254P
RJR26FP254P CAD Models
RJR26FP254P Part Data Attributes:
|
RJR26FP254P
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RJR26FP254P
Bourns Inc
Trimmer, Cermet, 0.25W, 250000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, 3 PINS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.7 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.32 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | MIL-PRF-39035 | |
Resistance | 250000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 2517 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for RJR26FP254P
This table gives cross-reference parts and alternative options found for RJR26FP254P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJR26FP254P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJR26FP254M | Trimmer, Cermet, 0.25W, 250000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, 3 PINS | Bourns Inc | RJR26FP254P vs RJR26FP254M |