Part Details for RJR26FA101R by Bourns Inc
Overview of RJR26FA101R by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RJR26FA101R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B1708
|
Newark | Trimmer-1/4In Mt Cermet Mil-Spec /Tube Packaging |Bourns RJR26FA101R RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4400 / $6.1500 | Buy Now |
DISTI #
RJR26FA101R
|
Avnet Americas | RJR26 1/4 Inch Trimpot 100 Ohm 10% 0.25 W 100 ppm/?C 12(Elec)Turn Thru-Hole Tube - Rail/Tube (Alt: RJR26FA101R) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$5.1875 / $5.8930 | Buy Now |
Part Details for RJR26FA101R
RJR26FA101R CAD Models
RJR26FA101R Part Data Attributes
|
RJR26FA101R
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RJR26FA101R
Bourns Inc
RESISTOR, TRIMMER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.88 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 6.85 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.31 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | MIL-PRF-39035 | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |