Datasheets
RJR24FW504M by: Bourns Inc

Trimmer, Cermet, 0.5W, 500000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS

Part Details for RJR24FW504M by Bourns Inc

Overview of RJR24FW504M by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RJR24FW504M

Part # Distributor Description Stock Price Buy
DISTI # 04B1663
Newark Res, cermet,500Kohms,10+/-% Tol,-100,100Ppm-Tc,3815-Case |Bourns RJR24FW504M RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $6.1500
  • 250 $5.8600
  • 500 $5.4400
$5.4400 / $6.1500 Buy Now
DISTI # RJR24FW504M
Avnet Americas RJR24 3/8 Inch Square Trimpot 500K Ohm 10% 0.5 W 100 ppm/°C 25(Elec)Turn Thru-Hole Tube - Rail/Tube (Alt: RJR24FW504M) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tube 0
  • 200 $5.8930
  • 400 $5.7685
  • 800 $5.6440
  • 1,200 $5.5195
  • 1,600 $5.3950
  • 2,000 $5.2705
  • 20,000 $5.1875
$5.1875 / $5.8930 Buy Now
Onlinecomponents.com Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1% 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube 150 In Stock
  • 5 $10.3500
  • 25 $7.2400
  • 200 $6.2600
  • 400 $5.8900
  • 600 $5.6700
  • 1,000 $5.6400
  • 2,600 $5.6100
  • 5,000 $5.5800
$5.5800 / $10.3500 Buy Now
DISTI # 53356455
Verical Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1% 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2001 Americas - 150
  • 5 $13.4550
  • 25 $9.4120
  • 200 $8.1380
  • 400 $7.6570
  • 600 $7.3710
$7.3710 / $13.4550 Buy Now
Master Electronics Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1% 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube 150 In Stock
  • 5 $10.3500
  • 25 $7.2400
  • 200 $6.2600
  • 400 $5.8900
  • 600 $5.6700
  • 1,000 $5.6400
  • 2,600 $5.6100
  • 5,000 $5.5800
$5.5800 / $10.3500 Buy Now

Part Details for RJR24FW504M

RJR24FW504M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RJR24FW504M Part Data Attributes

RJR24FW504M Bourns Inc
Buy Now Datasheet
Compare Parts:
RJR24FW504M Bourns Inc Trimmer, Cermet, 0.5W, 500000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description PCB Mount, 3819
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.40.80.50
Factory Lead Time 12 Weeks
Actuator Orientation VERTICAL
Actuator Type SCREW
Construction Trimmer Pot
Ganging Number 1
JESD-609 Code e0
Lead Diameter 0.51 mm
Lead Length 6.4 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 3
Number of Turns 25
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 10.03 mm
Package Length 9.53 mm
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Package Width 4.83 mm
Packing Method TUBE
Rated Power Dissipation (P) 0.5 W
Rated Temperature 85 °C
Reference Standard MIL-PRF-39035
Resistance 500000 Ω
Resistance Law LINEAR
Resistor Type TRIMMER
Rotational Angle 9000 deg
Surface Mount NO
Technology CERMET
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN LEAD
Terminal Shape WIRE
Tolerance 10%
Working Voltage 300 V

Alternate Parts for RJR24FW504M

This table gives cross-reference parts and alternative options found for RJR24FW504M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJR24FW504M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RJR24FW504P Trimmer, Cermet, 0.5W, 500000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS Bourns Inc RJR24FW504M vs RJR24FW504P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RJR24FW504M by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RJR24FW504M by Bourns Inc

Select Manufacturer
Which Manufacturer of RJR24FW504M would you like to use for your alert(s)?
  • Please alert me when RJR24FW504M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RJR24FW504M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RJR24FW504M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RJR24FW504M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RJR24FW504M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RJR24FW504M by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: