Part Details for RJR24FW501PM by Bourns Inc
Overview of RJR24FW501PM by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJR24FW501PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M1748
|
Newark | Trimmer-3/8In Sqmt Cermet Mil-Spec /Tube Packaging |Bourns RJR24FW501PM RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3800 / $15.8500 | Buy Now |
DISTI #
RJR24FW501PM
|
Avnet Americas | RJR24 3/8 Inch Square Trimpot 500 Ohm 10% 0.5 W 100 ppm/?C 25(Elec)Turn Thru-Hole Tube - Rail/Tube (Alt: RJR24FW501PM) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$15.2620 / $16.6708 | Buy Now |