Part Details for RJP5001APP-M0#T2 by Renesas Electronics Corporation
Overview of RJP5001APP-M0#T2 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RJP5001APP-M0#T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJP5001APP-M0#T2-ND
|
DigiKey | IGBT 500V TO220FL Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | RJP5001APP-M0 Series 500 V 45 W N-Channel IGBT for Strobe Flash - TO-220FL RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 50Tube |
|
$5.0000 / $5.1200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1466 |
|
RFQ | |
|
New Advantage Corporation | RJP5001APP-M0 Series 500 V 45 W N-Channel IGBT for Strobe Flash - TO-220FL RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 100 |
|
$6.6700 / $7.1400 | Buy Now |
Part Details for RJP5001APP-M0#T2
RJP5001APP-M0#T2 CAD Models
RJP5001APP-M0#T2 Part Data Attributes
|
RJP5001APP-M0#T2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJP5001APP-M0#T2
Renesas Electronics Corporation
IGBTs for Strobe use, TO-220FL, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-220FL | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003AF | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |