Part Details for RJMG1J3034501FA by Amphenol Corporation
Overview of RJMG1J3034501FA by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJMG1J3034501FA
RJMG1J3034501FA CAD Models
RJMG1J3034501FA Part Data Attributes
|
RJMG1J3034501FA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJMG1J3034501FA
Amphenol Corporation
Telecom and Datacom Connector, 8 Contact(s), Female and Female, Right Angle, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | OTHER STACKING CONNECTORS: 8 CONTACTS, 2 PORTS, 4 POSITION EACH | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 1.162 inch | |
Body Depth | 1.026 inch | |
Body Length | 0.661 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE-FEMALE-FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RJ45+2XUSB | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE/POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | MOUNTING FLANGE | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 1+1+1 | |
Number of Ports | 3 | |
Number of Rows Loaded | 1+1+1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for RJMG1J3034501FA
This table gives cross-reference parts and alternative options found for RJMG1J3034501FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJMG1J3034501FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJMG1J3034501FR | Telecom and Datacom Connector, 8 Contact(s), Female and Female, Right Angle, Solder Terminal | Amphenol Corporation | RJMG1J3034501FA vs RJMG1J3034501FR |