There are no models available for this part yet.
Overview of RJL5013DPP by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJL5013DPP-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 14A 510Mohm To-220Fp, TO-220FP, /Tube | |
RJL5013DPP-A0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 14A 510Mohm To-220Fpa |