Part Details for RJK6006DPD-00#J2 by Renesas Electronics Corporation
Overview of RJK6006DPD-00#J2 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6006DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 5A 1600Mohm Mp-3A/To-252 |
Price & Stock for RJK6006DPD-00#J2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJK6006DPD-00#J2
|
Avnet Silica | (Alt: RJK6006DPD-00#J2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for RJK6006DPD-00#J2
RJK6006DPD-00#J2 CAD Models
RJK6006DPD-00#J2 Part Data Attributes
|
RJK6006DPD-00#J2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJK6006DPD-00#J2
Renesas Electronics Corporation
Nch Single Power Mosfet 600V 5A 1600Mohm Mp-3A/To-252, MP-3A, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-3A | |
Package Description | , | |
Pin Count | 4 | |
Manufacturer Package Code | PRSS0004ZG | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |