There are no models available for this part yet.
Overview of RJK5026DPP by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK5026DPP-00#T2 | Renesas Electronics Corporation | N Channel Power MOSFET, TO-220FN, /Tube | |
RJK5026DPP-M0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 6A 1700Mohm To-220Fl | |
RJK5026DPP-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 6A 1700Mohm To-220Fp |