-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nch Single Power Mosfet 500V 40A 118Mohm To-3P, TO-3P, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RJK5020DPK-00#T0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJK5020DPK-00#T0
Renesas Electronics Corporation
Nch Single Power Mosfet 500V 40A 118Mohm To-3P, TO-3P, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-3P | |
Package Description | , | |
Pin Count | 4 | |
Manufacturer Package Code | PRSS0004ZE | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |