Part Details for RJK5015DPM by Renesas Electronics Corporation
Overview of RJK5015DPM by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK5015DPM-00#T1 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 25A 240Mohm To-3Pfm |