RJK5014DPP-E0#T2
Renesas Electronics Corporation
Description: Nch Single Power Mosfet 500V 19A 390Mohm To-220Fp, TO-220FP, /Tube

Overview of RJK5014DPP-E0#T2 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
RJK5014DPP-E0#T2 Renesas Electronics Corporation Nch Single Power Mosfet 500V 19A 390Mohm To-220Fp
RJK5014DPP-A0#T2 Renesas Electronics Corporation Nch Single Power Mosfet 500V 19A 390Mohm To-220Fpa

Price & Stock for RJK5014DPP-E0#T2 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # RJK5014DPP-E0#T2
Avnet Americas MOSFET - 500V, 19A, TO-220FP - Rail/Tube (Alt: RJK5014DPP-E0#T2) RoHS: Compliant Min Qty: 67 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 12236 Partner Stock
  • 1 $5.4800
$5.4800 Buy Now
Rochester Electronics RJK5014DPP-E0#T2 - Silicon N Channel MOS FET TransistorHigh Speed Power Switching ' RoHS: Compliant Status: Obsolete Min Qty: 1 12236
  • 1 $5.4800
  • 25 $5.3700
  • 100 $5.1500
  • 500 $4.9300
  • 1,000 $4.6500
$4.6500 / $5.4800 Buy Now
DISTI # C1S620200606620
Chip1Stop Trans MOSFET N-CH 500V 19A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant pbFree: Yes 75
  • 5 $15.3000
  • 10 $14.7000
  • 50 $12.3000
$12.3000 / $15.3000 Buy Now

CAD Models for RJK5014DPP-E0#T2 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RJK5014DPP-E0#T2 by Renesas Electronics Corporation

RJK5014DPP-E0#T2
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TO-220FP
Pin Count
3
Manufacturer Package Code
PRSS0003AG
Reach Compliance Code
unknown
ECCN Code
5A002
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Configuration
SINGLE
Drain Current-Max (ID)
19 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
Number of Elements
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
35 W
Surface Mount
NO
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. RJK5014DPP-E0#T2
    Renesas Electronics Corporation
    Nch Single Power Mosfet 500V 19A 390Mohm To-220Fp, TO-220FP, /Tube
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RJK5014DPP-E0#T2 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RJK5014DPP-E0#T2 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of RJK5014DPP-E0#T2 would you like to use for your alert(s)?
  • Please alert me when RJK5014DPP-E0#T2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RJK5014DPP-E0#T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RJK5014DPP-E0#T2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RJK5014DPP-E0#T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RJK5014DPP-E0#T2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RJK5014DPP-E0#T2 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: