-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nch Single Power Mosfet 500V 12A 620Mohm To-220Fp, TO-220FP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK5012DPP-00#T2 | Renesas Electronics Corporation | N Channel Power MOSFET, TO-220FN, /Tube | |
RJK5012DPP-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 12A 620Mohm To-220Fp | |
RJK5012DPP-M0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 12A 620Mohm To-220Fl |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RJK5012DPP-E0 - Nch Single Power Mosfet 500V 12A 620Mohm To-220Fp ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1211 |
|
$3.5400 / $4.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RJK5012DPP-E0#T2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJK5012DPP-E0#T2
Renesas Electronics Corporation
Nch Single Power Mosfet 500V 12A 620Mohm To-220Fp, TO-220FP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-220FP | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003AG | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 12 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |