Part Details for RJK4013DPE by Renesas Electronics Corporation
Overview of RJK4013DPE by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJK4013DPE
RJK4013DPE CAD Models
RJK4013DPE Part Data Attributes:
|
RJK4013DPE
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJK4013DPE
Renesas Electronics Corporation
17A, 400V, 0.3ohm, N-CHANNEL, Si, POWER, MOSFET, SC-83, LDPAK-3
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC-83 | |
Package Description | SC-83, LDPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 51 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |