Part Details for RJK4002DPD-00#J2 by Renesas Electronics Corporation
Results Overview of RJK4002DPD-00#J2 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RJK4002DPD-00#J2 Information
RJK4002DPD-00#J2 by Renesas Electronics Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for RJK4002DPD-00#J2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-RJK4002DPD-00#J2CT-ND
|
DigiKey | MOSFET N-CH 400V 3A MP3A Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9000 In Stock |
|
$0.5487 / $2.0700 | Buy Now |
DISTI #
RJK4002DPD-00#J2
|
Avnet Americas | MOSFET - Tape and Reel (Alt: RJK4002DPD-00#J2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5850 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.6760 | Buy Now |