Part Details for RJK2511DPK-00#T0 by Renesas Electronics Corporation
Overview of RJK2511DPK-00#T0 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK2511DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 65A 34Mohm To-3P |
Price & Stock for RJK2511DPK-00#T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJK2511DPK-00#T0-ND
|
DigiKey | MOSFET N-CH 250V 65A TO3P Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for RJK2511DPK-00#T0
RJK2511DPK-00#T0 CAD Models
RJK2511DPK-00#T0 Part Data Attributes
|
RJK2511DPK-00#T0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJK2511DPK-00#T0
Renesas Electronics Corporation
Nch Single Power Mosfet 250V 65A 34Mohm To-3P, TO-3P, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-3P | |
Package Description | , | |
Pin Count | 4 | |
Manufacturer Package Code | PRSS0004ZE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |