Part Details for RJK1054DPB-00-J5 by Renesas Electronics Corporation
Overview of RJK1054DPB-00-J5 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK1054DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 20A 22Mohm Lfpak |
Price & Stock for RJK1054DPB-00-J5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJK1054DPB-00#J5
|
Avnet Americas | Trans MOSFET N-CH 100V 20A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: RJK1054DPB-00#J5) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0870 | Buy Now |
Part Details for RJK1054DPB-00-J5
RJK1054DPB-00-J5 CAD Models
RJK1054DPB-00-J5 Part Data Attributes
|
RJK1054DPB-00-J5
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJK1054DPB-00-J5
Renesas Electronics Corporation
20A, 100V, 0.022ohm, N-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND LEAD FREE, SC-100, LFPAK-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC-100 | |
Package Description | SMALL OUTLINE, R-PSSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Avalanche Energy Rating (Eas) | 4 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 80 pF | |
JESD-30 Code | R-PSSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 55 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |