-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nch Single Power Mosfet 100V 4A 165Mohm HWSON-8, HWSON, /Embossed Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK1028DNS-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 4A 165Mohm HWSON-8 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-RJK1028DNS-00#J5CT-ND
|
DigiKey | ABU / MOSFET Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3750 / $1.2500 | Buy Now |
DISTI #
RJK1028DNS-00#J5
|
Avnet Americas | Transistor MOSFET N-Channel 100V 4A 8-Pin HWSON T/R - Tape and Reel (Alt: RJK1028DNS-00#J5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
968-RJK1028DNS-00#J5
|
Mouser Electronics | MOSFETs MOSFET, 30V, 3x3 pkg RoHS: Compliant | 4780 |
|
$0.3880 / $1.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.4620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RJK1028DNS-00#J5
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJK1028DNS-00#J5
Renesas Electronics Corporation
Nch Single Power Mosfet 100V 4A 165Mohm HWSON-8, HWSON, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HWSON | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | PWSN0008JB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |