Part Details for RJK0656DPB by Renesas Electronics Corporation
Overview of RJK0656DPB by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0656DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 40A 5.6Mohm Lfpak |
Part Details for RJK0656DPB
RJK0656DPB CAD Models
RJK0656DPB Part Data Attributes
|
RJK0656DPB
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJK0656DPB
Renesas Electronics Corporation
Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |