Part Details for RJK0355 by Renesas Electronics Corporation
Overview of RJK0355 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0355DPA-01#J0B | Renesas Electronics Corporation | N Channel Power MOSFET, WPAK(3F), /Embossed Tape | |
RJK0355DSP-01#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 12A 11.1Mohm Sop8 | |
RJK0355DSP | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 12A 11.1Mohm Sop8 |