Part Details for RJK0328DPB by Renesas Electronics Corporation
Overview of RJK0328DPB by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJK0328DPB
RJK0328DPB CAD Models
RJK0328DPB Part Data Attributes
|
RJK0328DPB
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJK0328DPB
Renesas Electronics Corporation
Silicon N Channel Power MOSFET Power Switching, , /
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Manufacturer Package Code | PTZZ0005DA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RJK0328DPB
This table gives cross-reference parts and alternative options found for RJK0328DPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJK0328DPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJK0328DPB-01-J0 | 60A, 30V, 0.0029ohm, N-CHANNEL, Si, POWER, MOSFET, HALOGEN AND LEAD FREE, SC-100, LFPAK-4 | Renesas Electronics Corporation | RJK0328DPB vs RJK0328DPB-01-J0 |