-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N Channel Power MOSFET, LFPAK, /Embossed Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJK0301DPB-02#J0CT-ND
|
DigiKey | MOSFET N-CH 30V 60A 5LFPAK Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3000 | Buy Now |
|
Ameya Holding Limited | RJK0301DPB-02 Series 30 V 60 A 2.8mOhm Silicon N Channel Power Mosfet - LFPAK-4 | 8447 |
|
RFQ | |
DISTI #
RJK0301DPB-02#J0
|
Avnet Asia | Trans MOSFET N-CH 30V 60A 5-Pin LFPAK Embossed T/R (Alt: RJK0301DPB-02#J0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
RJK0301DPB-02#J0
|
Avnet Silica | Trans MOSFET N-CH 30V 60A 5-Pin LFPAK Embossed T/R (Alt: RJK0301DPB-02#J0) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RJK0301DPB-02#J0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJK0301DPB-02#J0
Renesas Electronics Corporation
N Channel Power MOSFET, LFPAK, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LFPAK | |
Package Description | , | |
Pin Count | 5 | |
Manufacturer Package Code | PTZZ0005DA | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |