Part Details for RJHSR5480510T by Amphenol Commercial
Results Overview of RJHSR5480510T by Amphenol Commercial
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RJHSR5480510T Information
RJHSR5480510T by Amphenol Commercial is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for RJHSR5480510T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-RJHSR5480510TTR-ND
|
DigiKey | 8P8C, THR, RA, SHIELD, NO LEDS, Min Qty: 900 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0382 | Buy Now |
DISTI #
73425090
|
RS | 8P8C, THR, RA, Shield, No LEDs, 2.01mm Tails | Amphenol Commercial (Amphenol CS) RJHSR5480510T RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1000 | RFQ |
DISTI #
AMLRJHSR5480510T
|
Heilind Electronics | 8P8C, THR, RA, SHIELD, NO LEDS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLRJHSR5480510T
|
Interstate Connecting Components | 8P8C, THR, RA, SHIELD, NO LEDS | 0 |
|
Buy Now |