Part Details for RJHSE5482H1 by Amphenol Commercial
Overview of RJHSE5482H1 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJHSE5482H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73424000
|
RS | 8P8C, RA, Shield, With LEDs, 3.99mm Tail Length | Amphenol Commercial (Amphenol CS) RJHSE5482H1 RoHS: Not Compliant Min Qty: 1440 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1600 | RFQ |
DISTI #
AMLRJHSE5482H1
|
Heilind Electronics | 8P8C, RA, SHIELD, WITH LEDS, 3 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLRJHSE5482H1
|
Interstate Connecting Components | 8P8C, RA, SHIELD, WITH LEDS, 3 | 0 |
|
Buy Now |