There are no models available for this part yet.
Overview of RJHSE538TH1 by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJHSE538TH1 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, THT, Single Port, Shield With Top EMI Tabs Only, With LEDs |
Price & Stock for RJHSE538TH1 by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73424018
|
RS | 8P8C, RA, Shield, With LEDs, 3.99mm Tail Length | Amphenol Commercial (Amphenol CS) RJHSE538TH1 RoHS: Not Compliant Min Qty: 1440 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2800 | RFQ | |
DISTI #
AMLRJHSE538TH1
|
Heilind Electronics | 8P8C, RA, SHIELD, WITH LEDS, 3 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLRJHSE538TH1
|
Interstate Connecting Components | 8P8C, RA, SHIELD, WITH LEDS, 3 | 0 |
|
Buy Now |